MKS4PCM7.52200/5/400AMMO
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 3910,

Overview of MKS4PCM7.52200/5/400AMMO by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 replacement )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SIT8008BCR13-33E-59.352200 SiTime 1 to 110 MHz, Low Power Oscillator

CAD Models for MKS4PCM7.52200/5/400AMMO by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS4PCM7.52200/5/400AMMO by Wima

MKS4PCM7.52200/5/400AMMO
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 3910
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.0022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
7 mm
JESD-609 Code
e3
Length
10 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
Ammo Pack
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Size Code
3910
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Pitch
7.5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. MKS4PCM7.52200/5/400AMMO
    Wima
    Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 3910,
    VS

Alternate Parts for MKS4PCM7.52200/5/400AMMO

This table gives cross-reference parts and alternative options found for MKS4PCM7.52200/5/400AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM7.52200/5/400AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS4PCM7.52200/5/400REEL Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.0022uF, 3910, Wima MKS4PCM7.52200/5/400AMMO vs MKS4PCM7.52200/5/400REEL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4PCM7.52200/5/400AMMO by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4PCM7.52200/5/400AMMO by Wima

Select Manufacturer
Which Manufacturer of MKS4PCM7.52200/5/400AMMO would you like to use for your alert(s)?
  • Please alert me when MKS4PCM7.52200/5/400AMMO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4PCM7.52200/5/400AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4PCM7.52200/5/400AMMO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4PCM7.52200/5/400AMMO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4PCM7.52200/5/400AMMO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4PCM7.52200/5/400AMMO by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: