Part Details for MKS4PCM7.50.47/5/100VDCREEL18.5/360 by Wima
Overview of MKS4PCM7.50.47/5/100VDCREEL18.5/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM7.50.47/5/100VDCREEL18.5/360
MKS4PCM7.50.47/5/100VDCREEL18.5/360 CAD Models
MKS4PCM7.50.47/5/100VDCREEL18.5/360 Part Data Attributes
|
MKS4PCM7.50.47/5/100VDCREEL18.5/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM7.50.47/5/100VDCREEL18.5/360
Wima
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS4PCM7.50.47/5/100VDCREEL18.5/360
This table gives cross-reference parts and alternative options found for MKS4PCM7.50.47/5/100VDCREEL18.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM7.50.47/5/100VDCREEL18.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32511-J1474-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs B32511-J1474-J |
MKS4PCM7.50.47/5/100VDC | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs MKS4PCM7.50.47/5/100VDC |
MKS4D034702D00JDSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs MKS4D034702D00JDSD |
B32511-J1474-J249 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs B32511-J1474-J249 |
MKS4PCM100.47/5/100VDCREEL18.5/360 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs MKS4PCM100.47/5/100VDCREEL18.5/360 |
B32560J1474J003 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs B32560J1474J003 |
B32510-J1474-J | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs B32510-J1474-J |
PM83UL470NF5%100V | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, RADIAL LEADED | EXXELIA Group | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs PM83UL470NF5%100V |
B32561-J1474-J | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.47uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs B32561-J1474-J |
B32511-J1474-J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.47uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4PCM7.50.47/5/100VDCREEL18.5/360 vs B32511-J1474-J289 |