Part Details for MKS4PCM7.50.033/10/400BULK by Wima
Overview of MKS4PCM7.50.033/10/400BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM7.50.033/10/400BULK
MKS4PCM7.50.033/10/400BULK CAD Models
MKS4PCM7.50.033/10/400BULK Part Data Attributes
|
MKS4PCM7.50.033/10/400BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM7.50.033/10/400BULK
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 3916 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.033 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Series | MKS4(PCM7.5,400V) | |
Size Code | 3916 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 7.5 mm | |
Width | 4 mm |
Alternate Parts for MKS4PCM7.50.033/10/400BULK
This table gives cross-reference parts and alternative options found for MKS4PCM7.50.033/10/400BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM7.50.033/10/400BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4G023302C00KJ | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916, | Wima | MKS4PCM7.50.033/10/400BULK vs MKS4G023302C00KJ |
MKS4G023302C00KF | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916, | Wima | MKS4PCM7.50.033/10/400BULK vs MKS4G023302C00KF |
MKS4G023302C00KA | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916, | Wima | MKS4PCM7.50.033/10/400BULK vs MKS4G023302C00KA |
MKS4G023302C00KC | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916, | Wima | MKS4PCM7.50.033/10/400BULK vs MKS4G023302C00KC |
MKS4G023302C00KH | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916, | Wima | MKS4PCM7.50.033/10/400BULK vs MKS4G023302C00KH |
MKS4G023302C00KI | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.033uF, 3916, | Wima | MKS4PCM7.50.033/10/400BULK vs MKS4G023302C00KI |