Part Details for MKS4PCM22.50.33/20/630REEL by Wima
Overview of MKS4PCM22.50.33/20/630REEL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM22.50.33/20/630REEL
MKS4PCM22.50.33/20/630REEL CAD Models
MKS4PCM22.50.33/20/630REEL Part Data Attributes
|
MKS4PCM22.50.33/20/630REEL
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM22.50.33/20/630REEL
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.33uF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16.5 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MKS4(PCM22.5,630V) | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 22.5 mm | |
Width | 7 mm |
Alternate Parts for MKS4PCM22.50.33/20/630REEL
This table gives cross-reference parts and alternative options found for MKS4PCM22.50.33/20/630REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM22.50.33/20/630REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4PCM22.50.33/20/630TPS | Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | MKS4PCM22.50.33/20/630REEL vs MKS4PCM22.50.33/20/630TPS |
MKS4J033305D00MJ | Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | MKS4PCM22.50.33/20/630REEL vs MKS4J033305D00MJ |
MKS4J033305D00MB | Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | MKS4PCM22.50.33/20/630REEL vs MKS4J033305D00MB |
MKS4J033305D00MH | Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | MKS4PCM22.50.33/20/630REEL vs MKS4J033305D00MH |
MKS4J033305D00MD | Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.33uF, | Wima | MKS4PCM22.50.33/20/630REEL vs MKS4J033305D00MD |