Part Details for MKS4PCM151/10/250VDCREEL18.5/360 by Wima
Overview of MKS4PCM151/10/250VDCREEL18.5/360 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM151/10/250VDCREEL18.5/360
MKS4PCM151/10/250VDCREEL18.5/360 CAD Models
MKS4PCM151/10/250VDCREEL18.5/360 Part Data Attributes
|
MKS4PCM151/10/250VDCREEL18.5/360
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM151/10/250VDCREEL18.5/360
Wima
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS4PCM151/10/250VDCREEL18.5/360
This table gives cross-reference parts and alternative options found for MKS4PCM151/10/250VDCREEL18.5/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM151/10/250VDCREEL18.5/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F601DD105K250P | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKS4PCM151/10/250VDCREEL18.5/360 vs F601DD105K250P |
222237345105 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 1uF, THROUGH HOLE MOUNT, RADIAL LEADED | YAGEO Corporation | MKS4PCM151/10/250VDCREEL18.5/360 vs 222237345105 |
BW154G0105KK7 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKS4PCM151/10/250VDCREEL18.5/360 vs BW154G0105KK7 |
MMK22.5105K250D13L4BULK | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MKS4PCM151/10/250VDCREEL18.5/360 vs MMK22.5105K250D13L4BULK |
MKS4F041005B00KDSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM151/10/250VDCREEL18.5/360 vs MKS4F041005B00KDSD |
B32512-J3105-K149 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4PCM151/10/250VDCREEL18.5/360 vs B32512-J3105-K149 |
CF182G0105KKH | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKS4PCM151/10/250VDCREEL18.5/360 vs CF182G0105KKH |
CF182G0105KK7 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKS4PCM151/10/250VDCREEL18.5/360 vs CF182G0105KK7 |
BW154G0105KKB | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Kyocera AVX Components | MKS4PCM151/10/250VDCREEL18.5/360 vs BW154G0105KKB |
B32512-J3105-K249 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4PCM151/10/250VDCREEL18.5/360 vs B32512-J3105-K249 |