Part Details for MKS4PCM150.22/10/630VDC by Wima
Overview of MKS4PCM150.22/10/630VDC by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM150.22/10/630VDC
MKS4PCM150.22/10/630VDC CAD Models
MKS4PCM150.22/10/630VDC Part Data Attributes
|
MKS4PCM150.22/10/630VDC
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM150.22/10/630VDC
Wima
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Category CO2 Kg | 3.5 | |
Compliance Temperature Grade | Industrial: -55C to +100C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2017-07-07 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free Undeterminable | |
Conflict Mineral Status Source | CMRT V4.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS4PCM150.22/10/630VDC
This table gives cross-reference parts and alternative options found for MKS4PCM150.22/10/630VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM150.22/10/630VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4J032204F00KDSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4J032204F00KDSD |
MKS4PCM150.22/10/630VDCREEL16.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4PCM150.22/10/630VDCREEL16.5/360 |
MKS4PCM22.50.22/10/630VDC | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4PCM22.50.22/10/630VDC |
MKS4PCM150.22/10/630VDCREEL18.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4PCM150.22/10/630VDCREEL18.5/360 |
MKS4J032205B00KDSD | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4J032205B00KDSD |
MKS4PCM22.50.22/10/630VDCREEL18.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4PCM22.50.22/10/630VDCREEL18.5/360 |
B32562-J8224-K | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4PCM150.22/10/630VDC vs B32562-J8224-K |
MKS4PCM22.50.22/10/630VDCREEL16.5/360 | Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4PCM150.22/10/630VDC vs MKS4PCM22.50.22/10/630VDCREEL16.5/360 |
B32562-J8224-K | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4PCM150.22/10/630VDC vs B32562-J8224-K |
B32562J8224K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 630V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4PCM150.22/10/630VDC vs B32562J8224K000 |