Part Details for MKS4PCM150.047/10/1000AMMO by Wima
Overview of MKS4PCM150.047/10/1000AMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM150.047/10/1000AMMO
MKS4PCM150.047/10/1000AMMO CAD Models
MKS4PCM150.047/10/1000AMMO Part Data Attributes
|
MKS4PCM150.047/10/1000AMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM150.047/10/1000AMMO
Wima
Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 7128 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 7128 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 7 mm |
Alternate Parts for MKS4PCM150.047/10/1000AMMO
This table gives cross-reference parts and alternative options found for MKS4PCM150.047/10/1000AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM150.047/10/1000AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4O124704D00KJ | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4O124704D00KJ |
MKS4PCM150.047/10/1000REEL | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4PCM150.047/10/1000REEL |
MKS4O124704D00KB | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4O124704D00KB |
MKS4O124704D00KH | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4O124704D00KH |
MKS4PCM150.047/10/1000BULK | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4PCM150.047/10/1000BULK |
MKS4O124704D00KD | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4O124704D00KD |
MKS4O124704D00KI | Film Capacitor, Polyethylene Terephthalate, 1000V, 10% +Tol, 10% -Tol, 0.047uF, 7128, | Wima | MKS4PCM150.047/10/1000AMMO vs MKS4O124704D00KI |