Part Details for MKS4PCM100.015/5/63BULK by Wima
Overview of MKS4PCM100.015/5/63BULK by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4PCM100.015/5/63BULK
MKS4PCM100.015/5/63BULK CAD Models
MKS4PCM100.015/5/63BULK Part Data Attributes
|
MKS4PCM100.015/5/63BULK
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4PCM100.015/5/63BULK
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.015uF, 5116,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 5116 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 5116 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKS4PCM100.015/5/63BULK
This table gives cross-reference parts and alternative options found for MKS4PCM100.015/5/63BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4PCM100.015/5/63BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4C021503C00JD | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKS4PCM100.015/5/63BULK vs MKS4C021503C00JD |
MKS4C021503C00JH | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKS4PCM100.015/5/63BULK vs MKS4C021503C00JH |
MKS4PCM100.015/5/63AMMO | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKS4PCM100.015/5/63BULK vs MKS4PCM100.015/5/63AMMO |
MKS4PCM100.015/5/63REEL | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKS4PCM100.015/5/63BULK vs MKS4PCM100.015/5/63REEL |
MKS4C021503C00JB | Film Capacitor, Polyethylene Terephthalate, 63V, 5% +Tol, 5% -Tol, 0.015uF, 5116, | Wima | MKS4PCM100.015/5/63BULK vs MKS4C021503C00JB |