Part Details for MKS4J031004C00KI00 by Wima
Overview of MKS4J031004C00KI00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4J031004C00KI00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4J031004C00KI00TR-ND
|
DigiKey | CAP FILM 0.1UF 10% 630VDC RADIAL Min Qty: 3500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2960 | Buy Now |
DISTI #
505-MKS4J031004C00KI
|
Mouser Electronics | Film Capacitors 0.1 uF 630 VDC 10% RoHS: Compliant | 0 |
|
$0.2600 / $0.8600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.7500 | Buy Now |
DISTI #
77784874
|
Verical | Cap Film 0.1uF 630V PET 10%( 18 X 6 X 12.5mm) Radial Plastic Rectangular Can 15mm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 181 Package Multiple: 1 | Americas - 731 |
|
$0.3500 / $0.3850 | Buy Now |
DISTI #
MKS4-100N/630-R
|
TME | Capacitor: polyester, 100nF, 400VAC, 630VDC, 15mm, ±10%, -55÷100°C Min Qty: 1 | 731 |
|
$0.2710 / $0.9940 | Buy Now |
Part Details for MKS4J031004C00KI00
MKS4J031004C00KI00 CAD Models
MKS4J031004C00KI00 Part Data Attributes
|
MKS4J031004C00KI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4J031004C00KI00
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 400 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKS4J031004C00KI00
This table gives cross-reference parts and alternative options found for MKS4J031004C00KI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4J031004C00KI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4J031004C00KF00 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J031004C00KI00 vs MKS4J031004C00KF00 |
MKS4J031004C00KJ00 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J031004C00KI00 vs MKS4J031004C00KJ00 |
MKS4J031004C00KD00 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J031004C00KI00 vs MKS4J031004C00KD00 |
MKS4J031004C00KH00 | Film Capacitor, Polyethylene Terephthalate, 630V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4J031004C00KI00 vs MKS4J031004C00KH00 |