Part Details for MKS4G031503G00KJ00 by Wima
Overview of MKS4G031503G00KJ00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4G031503G00KJ00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4G031503G00KJ00TR-ND
|
DigiKey | CAP FILM 0.15UF 10% 400VDC RAD Min Qty: 5500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2013 | Buy Now |
DISTI #
505-MKS4G031503GKJ
|
Mouser Electronics | Film Capacitors MKS 4 0.15 uF 400 VDC 6x12x13 PCM 10 RoHS: Compliant | 0 |
|
$0.1870 / $0.2150 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$0.7740 | Buy Now |
Part Details for MKS4G031503G00KJ00
MKS4G031503G00KJ00 CAD Models
MKS4G031503G00KJ00 Part Data Attributes
|
MKS4G031503G00KJ00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4G031503G00KJ00
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 0.15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 12 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
Alternate Parts for MKS4G031503G00KJ00
This table gives cross-reference parts and alternative options found for MKS4G031503G00KJ00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4G031503G00KJ00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32521E6154K289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4G031503G00KJ00 vs B32521E6154K289 |
B32521E6154K189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4G031503G00KJ00 vs B32521E6154K189 |
MKS4G031503G00KI00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031503G00KJ00 vs MKS4G031503G00KI00 |
MKS4G031503G00KSSD | Film Capacitor, Polyester, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, 5124, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4G031503G00KJ00 vs MKS4G031503G00KSSD |
MKS4G031503G00KH00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031503G00KJ00 vs MKS4G031503G00KH00 |
B32521E6154K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4G031503G00KJ00 vs B32521E6154K000 |
B32521E6154K000 | Film Capacitor, Polyester And Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4G031503G00KJ00 vs B32521E6154K000 |
MKS4G031503G00KF00 | Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031503G00KJ00 vs MKS4G031503G00KF00 |
B32521E6154K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 400 V, 0.15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4G031503G00KJ00 vs B32521E6154K189 |