Part Details for MKS4G031003F00JSSD by Wima
Overview of MKS4G031003F00JSSD by Wima
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4G031003F00JSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4G031003F00JSSD-ND
|
DigiKey | MKS 4 0.1 UF 400 VDC 5X11X13 PCM Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
5585 In Stock |
|
$0.2880 / $0.3390 | Buy Now |
DISTI #
1928-MKS4G031003F00JSSD-ND
|
DigiKey | CAP FILM 0.1UF 5% 400VDC RADIAL Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1959 | Buy Now |
DISTI #
505-MKS4G031003F00JS
|
Mouser Electronics | Film Capacitors 0.1 uF 400 VDC 5% RoHS: Compliant | 0 |
|
$0.1740 / $0.1980 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3430 | Buy Now |
DISTI #
66401631
|
Verical | Cap Film 0.1uF 400V PET 5% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 350 Package Multiple: 1 Date Code: 2301 | Americas - 5585 |
|
$0.3157 / $0.3585 | Buy Now |
DISTI #
MKS4G031003F00JSSD
|
Avnet Abacus | MKS 4 0.1 F 400 VDC 5x11x13 PCM 10 (Alt: MKS4G031003F00JSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4G031003F00JSSD
MKS4G031003F00JSSD CAD Models
MKS4G031003F00JSSD Part Data Attributes
|
MKS4G031003F00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4G031003F00JSSD
Wima
Film Capacitor, Polyester, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS4G031003F00JSSD
This table gives cross-reference parts and alternative options found for MKS4G031003F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4G031003F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4G031003F00JB00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031003F00JSSD vs MKS4G031003F00JB00 |
MKS4G031003F00JJ00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031003F00JSSD vs MKS4G031003F00JJ00 |
MKS4G031003F00JH00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031003F00JSSD vs MKS4G031003F00JH00 |
MKS4G031003F00JD00 | Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4G031003F00JSSD vs MKS4G031003F00JD00 |
B32521E6104J189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4G031003F00JSSD vs B32521E6104J189 |