Part Details for MKS4F043306B00JDSD by Wima
Overview of MKS4F043306B00JDSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4F043306B00JDSD
MKS4F043306B00JDSD CAD Models
MKS4F043306B00JDSD Part Data Attributes
|
MKS4F043306B00JDSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F043306B00JDSD
Wima
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS4F043306B00JDSD
This table gives cross-reference parts and alternative options found for MKS4F043306B00JDSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F043306B00JDSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32512-J3335-J149 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4F043306B00JDSD vs B32512-J3335-J149 |
B32563-J3335-J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4F043306B00JDSD vs B32563-J3335-J |
B32512-J3335-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4F043306B00JDSD vs B32512-J3335-J |
B32562J3335J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4F043306B00JDSD vs B32562J3335J000 |
B32512-J3335-J249 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4F043306B00JDSD vs B32512-J3335-J249 |
MKS4PCM22.53.3/5/250VDCREEL16.5/360 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F043306B00JDSD vs MKS4PCM22.53.3/5/250VDCREEL16.5/360 |
B32562-J3335-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4F043306B00JDSD vs B32562-J3335-J |
MKS4PCM22.53.3/5/250VDCREEL18.5/360 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F043306B00JDSD vs MKS4PCM22.53.3/5/250VDCREEL18.5/360 |
B32563-J3335-J | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 3.3uF, Through Hole Mount, AXIAL LEADED | TDK Corporation | MKS4F043306B00JDSD vs B32563-J3335-J |
B32512-J3335-J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 3.3uF, THROUGH HOLE MOUNT, AXIAL LEADED | TDK Epcos | MKS4F043306B00JDSD vs B32512-J3335-J189 |