There are no models available for this part yet.
Overview of MKS4F033303F00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4F033303F00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS4F033303F00JSSD-ND
|
DigiKey | CAP FILM 0.33UF 5% 250VDC RADIAL Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2502 | Buy Now | |
DISTI #
505-MKS4F033303FJSSD
|
Mouser Electronics | Film Capacitors MKS 4 0.33 uF 250 VDC 5x11x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2320 / $0.2530 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.4380 | Buy Now |
CAD Models for MKS4F033303F00JSSD by Wima
Part Data Attributes for MKS4F033303F00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.33 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
11 mm
|
JESD-609 Code
|
e3
|
Length
|
13 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
WIRE
|
Width
|
5 mm
|
Alternate Parts for MKS4F033303F00JSSD
This table gives cross-reference parts and alternative options found for MKS4F033303F00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F033303F00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F033303F00JF00 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F033303F00JSSD vs MKS4F033303F00JF00 |
B32521C3334J289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F033303F00JSSD vs B32521C3334J289 |
B32521C3334J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F033303F00JSSD vs B32521C3334J289 |
B32521C3334J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.33 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F033303F00JSSD vs B32521C3334J000 |
MKS4F033303F00JJ00 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F033303F00JSSD vs MKS4F033303F00JJ00 |
MKS4F033303F00JH00 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F033303F00JSSD vs MKS4F033303F00JH00 |
MKS4F033303F00JD00 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F033303F00JSSD vs MKS4F033303F00JD00 |