Part Details for MKS4F032203F00KSSD by Wima
Overview of MKS4F032203F00KSSD by Wima
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4F032203F00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4499-MKS4F032203F00KSSD-ND
|
DigiKey | MKS 4 0.22 UF 250 VDC 5X11X13 PC Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4386 In Stock |
|
$0.2550 / $0.3590 | Buy Now |
DISTI #
1928-MKS4F032203F00KSSD-ND
|
DigiKey | CAP FILM 0.22UF 10% 250VDC RAD Min Qty: 6000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1910 | Buy Now |
DISTI #
505-MKS4F032203FKSSD
|
Mouser Electronics | Film Capacitors 0.22 uF 250 VDC 10% RoHS: Compliant | 69 |
|
$0.1650 / $0.7400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks | 0 |
|
$0.3120 | Buy Now |
DISTI #
51747673
|
Verical | Cap Film 0.22uF 250V PET 10%( 13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 385 Package Multiple: 1 Date Code: 0301 | Americas - 4386 |
|
$0.2952 / $0.3262 | Buy Now |
|
Bristol Electronics | 550 |
|
RFQ | ||
DISTI #
MKS4F032203F00KSSD
|
Avnet Abacus | MKS 4 0.22 F 10% 250 VDC 5x11x13 RM10 bulk - standard (Alt: MKS4F032203F00KSSD) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS4F032203F00KSSD
MKS4F032203F00KSSD CAD Models
MKS4F032203F00KSSD Part Data Attributes
|
MKS4F032203F00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4F032203F00KSSD
Wima
Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, 5120, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11 mm | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS4F032203F00KSSD
This table gives cross-reference parts and alternative options found for MKS4F032203F00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4F032203F00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4F032203F00KD00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F032203F00KSSD vs MKS4F032203F00KD00 |
MKS4F032203F00KH00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F032203F00KSSD vs MKS4F032203F00KH00 |
B32521C3224K000 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F032203F00KSSD vs B32521C3224K000 |
B32521C3224K189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F032203F00KSSD vs B32521C3224K189 |
MKS4F032203F00KJ00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F032203F00KSSD vs MKS4F032203F00KJ00 |
MKS4F032203F00KB00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F032203F00KSSD vs MKS4F032203F00KB00 |
B32521C3224K189 | CAPACITOR, METALLIZED FILM, POLYESTER, 250 V, 0.22 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4F032203F00KSSD vs B32521C3224K189 |
B32521C3224K289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4F032203F00KSSD vs B32521C3224K289 |
MKS4F032203F00KF00 | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS4F032203F00KSSD vs MKS4F032203F00KF00 |