Part Details for MKS4D051506B00MH00 by Wima
Overview of MKS4D051506B00MH00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4D051506B00MH00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D051506B00MH00TR-ND
|
DigiKey | CAP FILM 15UF 20% 100VDC RADIAL Min Qty: 760 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2704 | Buy Now |
DISTI #
505-MKS4D051506BMH
|
Mouser Electronics | Film Capacitors MKS 4 15.0 uF 100 VDC 11x21x31.5 PCM 27.5 RoHS: Compliant | 0 |
|
$2.1400 / $2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 380 Package Multiple: 380 Container: Reel | 0Reel |
|
$4.1200 | Buy Now |
Part Details for MKS4D051506B00MH00
MKS4D051506B00MH00 CAD Models
MKS4D051506B00MH00 Part Data Attributes
|
MKS4D051506B00MH00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D051506B00MH00
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 15 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 21 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKS4D051506B00MH00
This table gives cross-reference parts and alternative options found for MKS4D051506B00MH00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D051506B00MH00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32524Q1156M189 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 15 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4D051506B00MH00 vs B32524Q1156M189 |
MKS4D051506B00MJ00 | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D051506B00MH00 vs MKS4D051506B00MJ00 |
MKS4D051506B00MSSD | Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 15uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D051506B00MH00 vs MKS4D051506B00MSSD |