-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4D042205B00JSSD-ND
|
DigiKey | CAP FILM 2.2UF 5% 100VDC RADIAL Min Qty: 2000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.6646 | Buy Now |
DISTI #
505-MKS42.2/100/5P
|
Mouser Electronics | Film Capacitors 100 VDC 2.2 uF 5% PCM22.5 RoHS: Compliant | 1415 |
|
$0.6050 / $1.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks | 0 |
|
$1.1700 | Buy Now |
DISTI #
MKS4D042205B00JSSD
|
Avnet Abacus | MKS 4 2.2 F 5% 100 VDC 6x15x26.5 RM 22.5 bulk pin 6-2 standard (Alt: MKS4D042205B00JSSD) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS4D042205B00JSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D042205B00JSSD
Wima
Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 15 mm | |
JESD-609 Code | e3 | |
Length | 26.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 22.5 mm | |
Terminal Shape | WIRE | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for MKS4D042205B00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D042205B00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS4D042205B00JH00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D042205B00JSSD vs MKS4D042205B00JH00 |
MKS4D042205B00JF00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, RADIAL LEADED | Wima | MKS4D042205B00JSSD vs MKS4D042205B00JF00 |
B32523Q1225J289 | Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4D042205B00JSSD vs B32523Q1225J289 |
B32523Q1225J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4D042205B00JSSD vs B32523Q1225J289 |
B32523Q1225J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4D042205B00JSSD vs B32523Q1225J000 |
B32523Q1225J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 2.2 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS4D042205B00JSSD vs B32523Q1225J189 |
B32523Q1225J189 | Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | TDK Corporation | MKS4D042205B00JSSD vs B32523Q1225J189 |