Part Details for MKS4D032202B00KBSD by Wima
Overview of MKS4D032202B00KBSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS4D032202B00KBSD
MKS4D032202B00KBSD CAD Models
MKS4D032202B00KBSD Part Data Attributes
|
MKS4D032202B00KBSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4D032202B00KBSD
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.22 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS4D032202B00KBSD
This table gives cross-reference parts and alternative options found for MKS4D032202B00KBSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4D032202B00KBSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MKP20.22/10/100 | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4D032202B00KBSD vs MKP20.22/10/100 |
MKS4D032203C00KBSD | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS4D032202B00KBSD vs MKS4D032203C00KBSD |
PM83UL220NF10%100V | EXXELIA Group | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | MKS4D032202B00KBSD vs PM83UL220NF10%100V |
FKS3PCM150.22/10/100VDC | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS4D032202B00KBSD vs FKS3PCM150.22/10/100VDC |
MKS4D032202B00KCSD | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS4D032202B00KBSD vs MKS4D032202B00KCSD |
MKS2PCM50.22/10/100VDCREEL18.5/360 | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS4D032202B00KBSD vs MKS2PCM50.22/10/100VDCREEL18.5/360 |
B32510-J1224-K | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | MKS4D032202B00KBSD vs B32510-J1224-K |
MKS020.22/10/100VDCROLL18.5 | Wima | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | MKS4D032202B00KBSD vs MKS020.22/10/100VDCROLL18.5 |
B32560J1224K003 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100V, 0.22uF, THROUGH HOLE MOUNT, AXIAL LEADED | MKS4D032202B00KBSD vs B32560J1224K003 |
B32510-J1224-K | TDK Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | MKS4D032202B00KBSD vs B32510-J1224-K |