Part Details for MKS4C054706G00KSSD by Wima
Overview of MKS4C054706G00KSSD by Wima
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Price & Stock for MKS4C054706G00KSSD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C054706G00KSSD-ND
|
DigiKey | CAP FILM 47UF 10% 63VDC RADIAL Min Qty: 396 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0533 | Buy Now |
DISTI #
505-MKS4C054706G00KS
|
Mouser Electronics | Film Capacitors 47uF 63 VDC 10% RoHS: Compliant | 0 |
|
$6.0800 / $6.7100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 198 Package Multiple: 198 Lead time: 17 Weeks | 0 |
|
$11.9000 | Buy Now |
DISTI #
MKS4-47U/63
|
TME | Capacitor: polyester, 47uF, 40VAC, 63VDC, 27.5mm, ±10%, -55÷100°C Min Qty: 396 | 0 |
|
$6.6000 | RFQ |
Part Details for MKS4C054706G00KSSD
MKS4C054706G00KSSD CAD Models
MKS4C054706G00KSSD Part Data Attributes
|
MKS4C054706G00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C054706G00KSSD
Wima
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 47 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 29 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | No | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | Tray | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 17 mm |