Part Details for MKS4C041003C00KB00 by Wima
Overview of MKS4C041003C00KB00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS4C041003C00KB00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS4C041003C00KB00TB-ND
|
DigiKey | CAP FILM 1UF 10% 63VDC RADIAL Min Qty: 2900 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.3326 | Buy Now |
DISTI #
505-MKS4C0413CKB
|
Mouser Electronics | Film Capacitors MKS 4 1.0 uF 63 VDC 4x9x13 PCM 10 RoHS: Compliant | 0 |
|
$0.2920 / $0.3320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1450 Package Multiple: 1450 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.5620 | Buy Now |
Part Details for MKS4C041003C00KB00
MKS4C041003C00KB00 CAD Models
MKS4C041003C00KB00 Part Data Attributes
|
MKS4C041003C00KB00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS4C041003C00KB00
Wima
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MKS4C041003C00KB00
This table gives cross-reference parts and alternative options found for MKS4C041003C00KB00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C041003C00KB00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B32521C0105K189 | TDK Epcos | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 63 V, 1 uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | MKS4C041003C00KB00 vs B32521C0105K189 |
B32521C0105K189 | TDK Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | MKS4C041003C00KB00 vs B32521C0105K189 |
MKS4C041003C00KSSD | Wima | $0.4733 | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | MKS4C041003C00KB00 vs MKS4C041003C00KSSD |
MKS4C041003C00KD00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | MKS4C041003C00KB00 vs MKS4C041003C00KD00 |
MKS4C041003C00KI00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | MKS4C041003C00KB00 vs MKS4C041003C00KI00 |
MKS4C041003C00KJ00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | MKS4C041003C00KB00 vs MKS4C041003C00KJ00 |
MKS4C041003C00KF00 | Wima | Check for Price | Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | MKS4C041003C00KB00 vs MKS4C041003C00KF00 |
B32521C0105K289 | TDK Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, METALLIZED POLYESTER FILM CAPACITOR | MKS4C041003C00KB00 vs B32521C0105K289 |