Datasheets
MKS4C031003C00KSSD by: Wima

Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS4C031003C00KSSD by Wima

Overview of MKS4C031003C00KSSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Healthcare Energy and Power Systems Medical Imaging Renewable Energy

Price & Stock for MKS4C031003C00KSSD

Part # Distributor Description Stock Price Buy
DISTI # 1928-MKS4C031003C00KSSD-ND
DigiKey CAP FILM 0.1UF 10% 63VDC RADIAL Min Qty: 9000 Lead time: 16 Weeks Container: Bulk Temporarily Out of Stock
  • 9,000 $0.1414
$0.1414 Buy Now
DISTI # 505-MKS4C0313CKSSD
Mouser Electronics Film Capacitors MKS 4 0.1 uF 63 VDC 4x9x13 PCM 10 RoHS: Compliant 0
  • 9,000 $0.1410
  • 24,000 $0.1360
  • 45,000 $0.1310
$0.1310 / $0.1410 Order Now
Future Electronics MKS4 Series 63 V 0.1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Container: Bag 0
Bag
  • 1 $0.3250
  • 125 $0.3100
  • 400 $0.3000
  • 1,250 $0.2900
  • 4,000 $0.2700
$0.2700 / $0.3250 Buy Now

Part Details for MKS4C031003C00KSSD

MKS4C031003C00KSSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS4C031003C00KSSD Part Data Attributes

MKS4C031003C00KSSD Wima
Buy Now Datasheet
Compare Parts:
MKS4C031003C00KSSD Wima Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00
Capacitance 0.1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 9 mm
JESD-609 Code e3
Length 13 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Package Style Radial
Packing Method BULK
Positive Tolerance 10%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Reference Standard AEC-Q200
Surface Mount NO
Terminal Finish TIN
Terminal Pitch 10 mm
Terminal Shape WIRE
Width 4 mm

Alternate Parts for MKS4C031003C00KSSD

This table gives cross-reference parts and alternative options found for MKS4C031003C00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS4C031003C00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS4C031003C00KH00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKS4C031003C00KSSD vs MKS4C031003C00KH00
MKS4C031003C00KD00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKS4C031003C00KSSD vs MKS4C031003C00KD00
MKS4C031003C00KI00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKS4C031003C00KSSD vs MKS4C031003C00KI00
MKS4C031003C00KJ00 Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, RADIAL LEADED Wima MKS4C031003C00KSSD vs MKS4C031003C00KJ00

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS4C031003C00KSSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS4C031003C00KSSD by Wima

Select Manufacturer
Which Manufacturer of MKS4C031003C00KSSD would you like to use for your alert(s)?
  • Please alert me when MKS4C031003C00KSSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS4C031003C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS4C031003C00KSSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS4C031003C00KSSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS4C031003C00KSSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS4C031003C00KSSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: