There are no models available for this part yet.
Overview of MKS2PIN230VAC by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
CAD Models for MKS2PIN230VAC by OMRON Corporation
Part Data Attributes for MKS2PIN230VAC by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Additional Feature
|
COIL OPERATE VOLTAGE (AC): 184 V, COIL RELEASE VOLTAGE (AC): 69 V
|
Body Breadth
|
34.5 mm
|
Body Height
|
52.5 mm
|
Body Length or Diameter
|
34.5 mm
|
Coil Current(AC)-Max
|
0.012 A
|
Coil Power
|
2700 mW
|
Coil Resistance
|
4250 Ω
|
Coil Voltage(AC)-Max
|
230 V
|
Coil/Input Supply Type
|
AC
|
Contact (AC) Max Rating R Load
|
10A@250VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@30VDC
|
Contact Voltage(AC)-Max
|
250 V
|
Contact Voltage(DC)-Max
|
30 V
|
Contact/Output Supply Type
|
AC/DC
|
Electrical Life
|
100000 Cycle(s)
|
Mounting Feature
|
SOCKET MOUNT
|
Operate Time
|
20 ms
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Physical Dimension
|
34.5mm X 34.5mm X 52.5mm
|
Reference Standard
|
CE; IEC; TUV; UL
|
Relay Action
|
MOMENTARY
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
20 ms
|
Surface Mount
|
NO
|
Termination Type
|
SNAP ON
|
Alternate Parts for MKS2PIN230VAC
This table gives cross-reference parts and alternative options found for MKS2PIN230VAC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2PIN230VAC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2PI-V230VAC | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN230VAC vs MKS2PI-V230VAC |
MKS2PIN-V230VAC | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN230VAC vs MKS2PIN-V230VAC |
MKS2P230VAC | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN230VAC vs MKS2P230VAC |
MKS2PN230VAC | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN230VAC vs MKS2PN230VAC |
MKS2PI230VAC | Power/Signal Relay, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 30VDC (Contact), AC Input, AC/DC Output, Socket Mount, ROHS COMPLIANT | OMRON Corporation | MKS2PIN230VAC vs MKS2PI230VAC |