Datasheets
MKS2PCM50.033/10/250VDC by: Wima

Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS2PCM50.033/10/250VDC by Wima

Overview of MKS2PCM50.033/10/250VDC by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
KR355LD72E564KH01L Murata Manufacturing Co Ltd X7T (EIA) 250Vdc 0.56μF±10%
KC355LD72E564KH01K Murata Manufacturing Co Ltd X7T (EIA) 250Vdc 0.56μF±10%
KR355LD72E564KH01K Murata Manufacturing Co Ltd X7T (EIA) 250Vdc 0.56μF±10%

Part Details for MKS2PCM50.033/10/250VDC

MKS2PCM50.033/10/250VDC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS2PCM50.033/10/250VDC Part Data Attributes

MKS2PCM50.033/10/250VDC Wima
Buy Now Datasheet
Compare Parts:
MKS2PCM50.033/10/250VDC Wima Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.033 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 10%
Rated (AC) Voltage (URac) 160 V
Rated (DC) Voltage (URdc) 250 V
Surface Mount NO
Terminal Finish Pure Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKS2PCM50.033/10/250VDC

This table gives cross-reference parts and alternative options found for MKS2PCM50.033/10/250VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2PCM50.033/10/250VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32510-J3333-K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS2PCM50.033/10/250VDC vs B32510-J3333-K
B32510-J3333-K189 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS2PCM50.033/10/250VDC vs B32510-J3333-K189
MKS4F023302B00KBSD Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2PCM50.033/10/250VDC vs MKS4F023302B00KBSD
B32560-J3333-K Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS2PCM50.033/10/250VDC vs B32560-J3333-K
FKS3PCM100.033/10/250VDCREEL16.5/360 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2PCM50.033/10/250VDC vs FKS3PCM100.033/10/250VDCREEL16.5/360
MKS20.033/10/250VDC Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2PCM50.033/10/250VDC vs MKS20.033/10/250VDC
B32560-J3333-K CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.033uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS2PCM50.033/10/250VDC vs B32560-J3333-K
MKS4PCM7.50.033/10/250VDCREEL18.5/360 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2PCM50.033/10/250VDC vs MKS4PCM7.50.033/10/250VDCREEL18.5/360
MKS020.033/10/250VDCREEL18.5/360 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2PCM50.033/10/250VDC vs MKS020.033/10/250VDCREEL18.5/360
B32560J3333K000 Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS2PCM50.033/10/250VDC vs B32560J3333K000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2PCM50.033/10/250VDC by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2PCM50.033/10/250VDC by Wima

Select Manufacturer
Which Manufacturer of MKS2PCM50.033/10/250VDC would you like to use for your alert(s)?
  • Please alert me when MKS2PCM50.033/10/250VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2PCM50.033/10/250VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2PCM50.033/10/250VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2PCM50.033/10/250VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2PCM50.033/10/250VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2PCM50.033/10/250VDC by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: