Datasheets
MKS2G024701E00JF by: Wima

Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818,

Part Details for MKS2G024701E00JF by Wima

Overview of MKS2G024701E00JF by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Part Details for MKS2G024701E00JF

MKS2G024701E00JF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS2G024701E00JF Part Data Attributes

MKS2G024701E00JF Wima
Buy Now Datasheet
Compare Parts:
MKS2G024701E00JF Wima Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 2818
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.047 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 9.5 mm
JESD-609 Code e3
Length 7.2 mm
Negative Tolerance 5%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method TR
Positive Tolerance 5%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Size Code 2818
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Width 4.5 mm

Alternate Parts for MKS2G024701E00JF

This table gives cross-reference parts and alternative options found for MKS2G024701E00JF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2G024701E00JF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS2G024701E00JC Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS2G024701E00JC
MKS2G024701E00JI Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS2G024701E00JI
MKS20.047/5/400AMMO Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS20.047/5/400AMMO
MKS2G024701E00JN Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS2G024701E00JN
MKS2G024701E00JA Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS2G024701E00JA
MKS20.047/5/400BULK Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS20.047/5/400BULK
MKS20.047/5/400ROLL Film Capacitor, Polyethylene Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.047uF, 2818, Wima MKS2G024701E00JF vs MKS20.047/5/400ROLL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2G024701E00JF by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2G024701E00JF by Wima

Select Manufacturer
Which Manufacturer of MKS2G024701E00JF would you like to use for your alert(s)?
  • Please alert me when MKS2G024701E00JF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2G024701E00JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2G024701E00JF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2G024701E00JF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2G024701E00JF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2G024701E00JF by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: