Part Details for MKS2F036801N00KF00 by Wima
Overview of MKS2F036801N00KF00 by Wima
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2F036801N00KF00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2F036801N00KF00TR-ND
|
DigiKey | CAP FILM 0.68UF 10% 250VDC RAD Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3390 | Buy Now |
DISTI #
505-MKS2F036801NKF
|
Mouser Electronics | Film Capacitors MKS 2 0.68 uF 250 VDC 11x16x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2980 / $0.3380 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 17 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
Part Details for MKS2F036801N00KF00
MKS2F036801N00KF00 CAD Models
MKS2F036801N00KF00 Part Data Attributes
|
MKS2F036801N00KF00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2F036801N00KF00
Wima
Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 16 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 11 mm |
Alternate Parts for MKS2F036801N00KF00
This table gives cross-reference parts and alternative options found for MKS2F036801N00KF00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F036801N00KF00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2F036801N00KC00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F036801N00KF00 vs MKS2F036801N00KC00 |
MKS2F036801N00KO00 | Film Capacitor, | Wima | MKS2F036801N00KF00 vs MKS2F036801N00KO00 |
MKS2F036801N00KSSD | Film Capacitor, Polyester, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 2843, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2F036801N00KF00 vs MKS2F036801N00KSSD |
MKS2F036801N00KA00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F036801N00KF00 vs MKS2F036801N00KA00 |
MKS2F036801N00KI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F036801N00KF00 vs MKS2F036801N00KI00 |