MKS2F033301K00MF
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828,

Overview of MKS2F033301K00MF by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 7 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

CAD Models for MKS2F033301K00MF by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS2F033301K00MF by Wima

MKS2F033301K00MF
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2828
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.33 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
13 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
20%
Rated (AC) Voltage (URac)
160 V
Rated (DC) Voltage (URdc)
250 V
Size Code
2828
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Width
7.2 mm
Want to compare parts?
  1. MKS2F033301K00MF
    Wima
    Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828,
    VS

Alternate Parts for MKS2F033301K00MF

This table gives cross-reference parts and alternative options found for MKS2F033301K00MF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F033301K00MF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS2F033301K00MA Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS2F033301K00MA
MKS2F033301K00MC Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS2F033301K00MC
MKS20.33/20/250AMMO Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS20.33/20/250AMMO
MKS20.33/20/250REEL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS20.33/20/250REEL
MKS2F033301K00MO Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS2F033301K00MO
MKS20.33/20/250ROLL Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS20.33/20/250ROLL
MKS2F033301K00MI Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.33uF, 2828, Wima MKS2F033301K00MF vs MKS2F033301K00MI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2F033301K00MF by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2F033301K00MF by Wima

Select Manufacturer
Which Manufacturer of MKS2F033301K00MF would you like to use for your alert(s)?
  • Please alert me when MKS2F033301K00MF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2F033301K00MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2F033301K00MF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2F033301K00MF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2F033301K00MF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2F033301K00MF by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: