There are no models available for this part yet.
Overview of MKS2F032201H00JI00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2F032201H00JI00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKS2F032201H00JI00TR-ND
|
DigiKey | MKS 2 0.22 uF 250 VDC 5.5x11.5x7 Min Qty: 1200 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
2400 In Stock |
|
$0.3497 / $0.3994 | Buy Now | |
DISTI #
65662600
|
Verical | Cap Film 0.22uF 250V PET 5% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive T/R RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Date Code: 2301 | Americas - 2400 |
|
$0.4595 | Buy Now |
CAD Models for MKS2F032201H00JI00 by Wima
Part Data Attributes for MKS2F032201H00JI00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.22 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
11.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR, 14 INCH
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
5.5 mm
|
Alternate Parts for MKS2F032201H00JI00
This table gives cross-reference parts and alternative options found for MKS2F032201H00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F032201H00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2F032201H00JO00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F032201H00JI00 vs MKS2F032201H00JO00 |
MKS2F032201H00JC00 | Film Capacitor, | Wima | MKS2F032201H00JI00 vs MKS2F032201H00JC00 |
MKS2F032201H00JN00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F032201H00JI00 vs MKS2F032201H00JN00 |