Part Details for MKS2F026801C00MNSD by Wima
Overview of MKS2F026801C00MNSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2F026801C00MNSD
MKS2F026801C00MNSD CAD Models
MKS2F026801C00MNSD Part Data Attributes
|
MKS2F026801C00MNSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2F026801C00MNSD
Wima
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | ROLL | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS2F026801C00MNSD
This table gives cross-reference parts and alternative options found for MKS2F026801C00MNSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F026801C00MNSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2F026801C00MFSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2F026801C00MNSD vs MKS2F026801C00MFSD |
B32591C3683M189 | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS2F026801C00MNSD vs B32591C3683M189 |
R66683M250AVQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00MNSD vs R66683M250AVQ |
R66683M250RL | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00MNSD vs R66683M250RL |
R82683M250BL | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00MNSD vs R82683M250BL |
MKS2F026801C00MCSD | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2F026801C00MNSD vs MKS2F026801C00MCSD |
R66683M250BV | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00MNSD vs R66683M250BV |
MTB1252680MDL | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKS2F026801C00MNSD vs MTB1252680MDL |
R66683M250BVQ | Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00MNSD vs R66683M250BVQ |
BG104G0683MEN | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MKS2F026801C00MNSD vs BG104G0683MEN |