Part Details for MKS2F026801C00JISD by Wima
Overview of MKS2F026801C00JISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2F026801C00JISD
MKS2F026801C00JISD CAD Models
MKS2F026801C00JISD Part Data Attributes
|
MKS2F026801C00JISD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2F026801C00JISD
Wima
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS2F026801C00JISD
This table gives cross-reference parts and alternative options found for MKS2F026801C00JISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F026801C00JISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
222236847683 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Vishay BCcomponents | MKS2F026801C00JISD vs 222236847683 |
R66683J250AL | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00JISD vs R66683J250AL |
MKS2F026801C00JNSD | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2F026801C00JISD vs MKS2F026801C00JNSD |
B32591C3683J008 | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS2F026801C00JISD vs B32591C3683J008 |
R68683J250BCTY | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS2F026801C00JISD vs R68683J250BCTY |
R66683J250BTQ | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2F026801C00JISD vs R66683J250BTQ |
BG104G0683J-- | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | MKS2F026801C00JISD vs BG104G0683J-- |
B32520-C3683-J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS2F026801C00JISD vs B32520-C3683-J |
R84ID2680AA0-J | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | Nissei Electric Co Ltd | MKS2F026801C00JISD vs R84ID2680AA0-J |
B32529C3683J003 | CAPACITOR, METALLIZED FILM, POLYESTER, 250V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | MKS2F026801C00JISD vs B32529C3683J003 |