There are no models available for this part yet.
Overview of MKS2F026801C00JA00 by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2F026801C00JA00 by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1928-MKS2F026801C00JA00TB-ND
|
DigiKey | CAP FILM 0.068UF 5% 250VDC RAD Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2444 | Buy Now | |
DISTI #
505-MKS2F026801CJA
|
Mouser Electronics | Film Capacitors MKS 2 0.068 uF 250 VDC 3.5x8.5x7.2 PCM 5 RoHS: Compliant | 0 |
|
$0.2270 / $0.2470 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.4280 | Buy Now |
CAD Models for MKS2F026801C00JA00 by Wima
Part Data Attributes for MKS2F026801C00JA00 by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Capacitance
|
0.068 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
8.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
AMMO PACK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
3.5 mm
|
Alternate Parts for MKS2F026801C00JA00
This table gives cross-reference parts and alternative options found for MKS2F026801C00JA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F026801C00JA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2F026801C00JN00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F026801C00JA00 vs MKS2F026801C00JN00 |
MKS2F026801C00JO00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F026801C00JA00 vs MKS2F026801C00JO00 |
MKS2F026801C00JSSD | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, 2814, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2F026801C00JA00 vs MKS2F026801C00JSSD |
MKS2F026801C00JI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F026801C00JA00 vs MKS2F026801C00JI00 |