There are no models available for this part yet.
Overview of MKS2F022201A00JSSD by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Automotive
Robotics and Drones
Price & Stock for MKS2F022201A00JSSD by Wima
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4499-MKS2F022201A00JSSD-ND
|
DigiKey | MKS 2 0.022 UF 250 VDC 2.5X6.5X7 Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
4694 In Stock |
|
$0.2395 / $0.3280 | Buy Now | |
DISTI #
1928-MKS2F022201A00JSSD-ND
|
DigiKey | CAP FILM 0.022UF 5% 250VDC RAD Min Qty: 10000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1602 | Buy Now | |
DISTI #
505-MKS2F022201AJSSD
|
Mouser Electronics | Film Capacitors 0.022uF 250 Volts 5% RoHS: Compliant | 0 |
|
$0.1490 / $0.1600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2800 | Buy Now | ||
DISTI #
53351164
|
Verical | Cap Film 0.022uF 250V PET 5% (7.2 X 2.5 X 6.5mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 427 Package Multiple: 1 Date Code: 2101 | Americas - 4694 |
|
$0.2659 / $0.2939 | Buy Now | |
DISTI #
MKS2F022201A00JSSD
|
Avnet Abacus | MKS 2 0.022 F 5% 250 VDC 2.5x6.5x7.2 RM 5 bulk pin 6-2 standard (Alt: MKS2F022201A00JSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Chip-Germany GmbH | RoHS: Not Compliant | 972 |
|
RFQ |
CAD Models for MKS2F022201A00JSSD by Wima
Part Data Attributes for MKS2F022201A00JSSD by Wima
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00
|
Capacitance
|
0.022 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
160 V
|
Rated (DC) Voltage (URdc)
|
250 V
|
Reference Standard
|
AEC-Q200
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN
|
Terminal Pitch
|
5 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for MKS2F022201A00JSSD
This table gives cross-reference parts and alternative options found for MKS2F022201A00JSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F022201A00JSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2F022201A00JN00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F022201A00JSSD vs MKS2F022201A00JN00 |
MKS2F022201A00JI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F022201A00JSSD vs MKS2F022201A00JI00 |
MKS2F022201A00JA00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F022201A00JSSD vs MKS2F022201A00JA00 |
MKS2F022201A00JO00 | Film Capacitor, | Wima | MKS2F022201A00JSSD vs MKS2F022201A00JO00 |
MKS2F022201A00JC00 | Film Capacitor, Polyethylene Terephthalate, 250V, 5% +Tol, 5% -Tol, 0.022uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F022201A00JSSD vs MKS2F022201A00JC00 |