Part Details for MKS2F021501A00JMSD by Wima
Overview of MKS2F021501A00JMSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2F021501A00JMSD
MKS2F021501A00JMSD CAD Models
MKS2F021501A00JMSD Part Data Attributes
|
MKS2F021501A00JMSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2F021501A00JMSD
Wima
Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 160 | |
Capacitance | 0.015 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Manufacturer Series | MKS2 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Series | MKS2 | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MKS2F021501A00JMSD
This table gives cross-reference parts and alternative options found for MKS2F021501A00JMSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F021501A00JMSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
185153J250AAB | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | Cornell Dubilier Electronics Inc | MKS2F021501A00JMSD vs 185153J250AAB |
185153J250AAA | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | Cornell Dubilier Electronics Inc | MKS2F021501A00JMSD vs 185153J250AAA |
185153J250RAA | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | Cornell Dubilier Electronics Inc | MKS2F021501A00JMSD vs 185153J250RAA |
MKS2F021501A00JGSD | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2F021501A00JMSD vs MKS2F021501A00JGSD |
185153J250RAC | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | Cornell Dubilier Electronics Inc | MKS2F021501A00JMSD vs 185153J250RAC |
185153J250AAC | Film Capacitor, Polyester, 250V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, 2810, RADIAL LEADED | Cornell Dubilier Electronics Inc | MKS2F021501A00JMSD vs 185153J250AAC |