-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2F021001A00MSSD-ND
|
DigiKey | CAP FILM 10000PF 20% 250VDC RAD Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
9488 In Stock |
|
$0.1152 / $0.4800 | Buy Now |
DISTI #
505-MKS2F021001A00MS
|
Mouser Electronics | Film Capacitors 0.01 uF 250 VDC 20% RoHS: Compliant | 6513 |
|
$0.1070 / $0.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 17 Weeks | 0 |
|
$0.2020 | Buy Now |
DISTI #
MKS2F021001A00MSSD
|
Avnet Abacus | MKS 2 0.01 F 20% 250 VDC 2.5x6.5x7.2 RM 5 bulk pin 6-2 standard (Alt: MKS2F021001A00MSSD) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2F021001A00MSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2F021001A00MSSD
Wima
Film Capacitor, Polyester, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 160 V | |
Rated (DC) Voltage (URdc) | 250 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for MKS2F021001A00MSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2F021001A00MSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2F021001A00MI00 | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F021001A00MSSD vs MKS2F021001A00MI00 |
MKS2F021001A00MO00 | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F021001A00MSSD vs MKS2F021001A00MO00 |
MKS2F021001A00MC00 | Film Capacitor, Polyethylene Terephthalate, 250V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2F021001A00MSSD vs MKS2F021001A00MC00 |