Datasheets
MKS2D041001K00MO by: Wima

Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828,

Part Details for MKS2D041001K00MO by Wima

Overview of MKS2D041001K00MO by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Part Details for MKS2D041001K00MO

MKS2D041001K00MO CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS2D041001K00MO Part Data Attributes

MKS2D041001K00MO Wima
Buy Now Datasheet
Compare Parts:
MKS2D041001K00MO Wima Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description , 2828
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 1 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYETHYLENE TEREPHTHALATE
Height 13 mm
JESD-609 Code e3
Length 7.2 mm
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 100 °C
Operating Temperature-Min -55 °C
Package Style Radial
Packing Method Roll
Positive Tolerance 20%
Rated (AC) Voltage (URac) 63 V
Rated (DC) Voltage (URdc) 100 V
Size Code 2828
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Width 7.2 mm

Alternate Parts for MKS2D041001K00MO

This table gives cross-reference parts and alternative options found for MKS2D041001K00MO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D041001K00MO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MKS2D041001K00MF Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828, Wima MKS2D041001K00MO vs MKS2D041001K00MF
MKS2D041001K00MN Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828, Wima MKS2D041001K00MO vs MKS2D041001K00MN
MKS21.0/20/100REEL Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828, Wima MKS2D041001K00MO vs MKS21.0/20/100REEL
MKS21.0/20/100ROLL Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828, Wima MKS2D041001K00MO vs MKS21.0/20/100ROLL
MKS2D041001K00MA Film Capacitor, Polyethylene Terephthalate, 100V, 20% +Tol, 20% -Tol, 1uF, 2828, Wima MKS2D041001K00MO vs MKS2D041001K00MA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2D041001K00MO by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2D041001K00MO by Wima

Select Manufacturer
Which Manufacturer of MKS2D041001K00MO would you like to use for your alert(s)?
  • Please alert me when MKS2D041001K00MO inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2D041001K00MO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2D041001K00MO to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2D041001K00MO alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2D041001K00MO.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2D041001K00MO by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: