Part Details for MKS2D041001K00KC00 by Wima
Overview of MKS2D041001K00KC00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2D041001K00KC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2D041001K00KC00TB-ND
|
DigiKey | CAP FILM 1UF 10% 100VDC RADIAL Min Qty: 4000 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.2814 | Buy Now |
DISTI #
505-MKS2D041001KKC00
|
Mouser Electronics | Film Capacitors 1 uF 100 VDC 10% RoHS: Compliant | 3921 |
|
$0.2600 / $0.8800 | Buy Now |
|
Future Electronics | MKS2 Series 100 V 1 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.8400 / $0.8750 | Buy Now |
DISTI #
80561233
|
Verical | Cap Film 1uF 100V PET 10% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 Ammo RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Date Code: 2419 | Americas - 2000 |
|
$0.2633 / $0.2990 | Buy Now |
DISTI #
MKS2D041001K00KC00
|
Avnet Abacus | MKS 2 1.0 F 10% 100 VDC 7.2x13x7.2 RM5 AMMO H18.5 340x340 (Alt: MKS2D041001K00KC00) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2D041001K00KC00
MKS2D041001K00KC00 CAD Models
MKS2D041001K00KC00 Part Data Attributes
|
MKS2D041001K00KC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D041001K00KC00
Wima
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
Alternate Parts for MKS2D041001K00KC00
This table gives cross-reference parts and alternative options found for MKS2D041001K00KC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D041001K00KC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2D041001K00KSSD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D041001K00KC00 vs MKS2D041001K00KSSD |
MKS2D041001K00KO00 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D041001K00KC00 vs MKS2D041001K00KO00 |
MKS2D041001K00KI00 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D041001K00KC00 vs MKS2D041001K00KI00 |
MKS2D041001K00KF00 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D041001K00KC00 vs MKS2D041001K00KF00 |
MKS2D041001K00KN00 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D041001K00KC00 vs MKS2D041001K00KN00 |