-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2D041001K00JI00TR-ND
|
DigiKey | CAP FILM 1UF 5% 100VDC RADIAL Min Qty: 2850 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3406 | Buy Now |
DISTI #
505-MKS2D041001K00JI
|
Mouser Electronics | Film Capacitors 1 uF 100 VDC 5% RoHS: Compliant | 3693 |
|
$0.2990 / $0.9900 | Buy Now |
|
Future Electronics | MKS 2 Series 100 V 1.0 uf 5.2% LS=5mm 7.2x13x7.2mm T/R Metallized Polyester RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.8500 / $0.8900 | Buy Now |
DISTI #
84342661
|
Verical | Cap Film 1uF 100V PET 5% (7.2 X 7.2 X 13mm) Radial Plastic Rectangular Can 5mm 125°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 950 Package Multiple: 950 Date Code: 2401 | Americas - 1900 |
|
$0.5488 | Buy Now |
|
Bristol Electronics | 8550 |
|
RFQ | ||
DISTI #
MKS2D041001K00JI00
|
Avnet Abacus | MKS 2 1.0 F 5% 100 VDC 7.2x13x7.2 RM 5 REEL H18.5 360 (Alt: MKS2D041001K00JI00) RoHS: Compliant Min Qty: 2850 Package Multiple: 950 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2D041001K00JI00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D041001K00JI00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 13 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 7.2 mm |
This table gives cross-reference parts and alternative options found for MKS2D041001K00JI00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D041001K00JI00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2D041001K00JN00 | Film Capacitor, | Wima | MKS2D041001K00JI00 vs MKS2D041001K00JN00 |
MKS2D041001K00JO00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D041001K00JI00 vs MKS2D041001K00JO00 |
MKS2D041001K00JSSD | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, 2828, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D041001K00JI00 vs MKS2D041001K00JSSD |
MKS2D041001K00JA00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D041001K00JI00 vs MKS2D041001K00JA00 |
MKS2D041001K00JC00 | Film Capacitor, Polyethylene Terephthalate, 100V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2D041001K00JI00 vs MKS2D041001K00JC00 |