Part Details for MKS2D036801F00MISD by Wima
Overview of MKS2D036801F00MISD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2D036801F00MISD
MKS2D036801F00MISD CAD Models
MKS2D036801F00MISD Part Data Attributes
|
MKS2D036801F00MISD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2D036801F00MISD
Wima
Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2820 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 10 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 14 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2820 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for MKS2D036801F00MISD
This table gives cross-reference parts and alternative options found for MKS2D036801F00MISD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2D036801F00MISD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2D036801F00MASD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D036801F00MISD vs MKS2D036801F00MASD |
MKS2D036801F00MFSD | Film Capacitor, Polyester, 100V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, 2820, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2D036801F00MISD vs MKS2D036801F00MFSD |