Part Details for MKS2C044701M00JCSD by Wima
Overview of MKS2C044701M00JCSD by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2C044701M00JCSD
MKS2C044701M00JCSD CAD Models
MKS2C044701M00JCSD Part Data Attributes
|
MKS2C044701M00JCSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C044701M00JCSD
Wima
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 4.7 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for MKS2C044701M00JCSD
This table gives cross-reference parts and alternative options found for MKS2C044701M00JCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C044701M00JCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32523Q0475J000 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS2C044701M00JCSD vs B32523Q0475J000 |
R60DI4470AAL-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2C044701M00JCSD vs R60DI4470AAL-J |
JSPDN4470CK0-J | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | KEMET Corporation | MKS2C044701M00JCSD vs JSPDN4470CK0-J |
B32523Q0475J000 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKS2C044701M00JCSD vs B32523Q0475J000 |
R60DI4470GYL-J | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS2C044701M00JCSD vs R60DI4470GYL-J |
MTB0634470JEL | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Icel Srl | MKS2C044701M00JCSD vs MTB0634470JEL |
B32523Q0475J289 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS2C044701M00JCSD vs B32523Q0475J289 |
B32524Q0475J189 | CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS2C044701M00JCSD vs B32524Q0475J189 |
B32522-C475-J189 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKS2C044701M00JCSD vs B32522-C475-J189 |
B32524Q0475J189 | Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKS2C044701M00JCSD vs B32524Q0475J189 |