Datasheets
MKS2C032201B00MCSD by: Wima

Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for MKS2C032201B00MCSD by Wima

Overview of MKS2C032201B00MCSD by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Part Details for MKS2C032201B00MCSD

MKS2C032201B00MCSD CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS2C032201B00MCSD Part Data Attributes

MKS2C032201B00MCSD Wima
Buy Now Datasheet
Compare Parts:
MKS2C032201B00MCSD Wima Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.70
Capacitance 0.22 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Packing Method AMMO PACK
Positive Tolerance 20%
Rated (AC) Voltage (URac) 40 V
Rated (DC) Voltage (URdc) 63 V
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Shape WIRE

Alternate Parts for MKS2C032201B00MCSD

This table gives cross-reference parts and alternative options found for MKS2C032201B00MCSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C032201B00MCSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
R66224M63RL Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2C032201B00MCSD vs R66224M63RL
R66224M63AV Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2C032201B00MCSD vs R66224M63AV
MKS20.22/20/63 Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount Wima MKS2C032201B00MCSD vs MKS20.22/20/63
R84DD3220280-M CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MKS2C032201B00MCSD vs R84DD3220280-M
MKS2C032201B00MNSD Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2C032201B00MCSD vs MKS2C032201B00MNSD
R67224M63BDSY CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 0.22uF, THROUGH HOLE MOUNT, RADIAL LEADED Nissei Electric Co Ltd MKS2C032201B00MCSD vs R67224M63BDSY
R66224M63AT Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2C032201B00MCSD vs R66224M63AT
MKS2C032201B00MOSD Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2C032201B00MCSD vs MKS2C032201B00MOSD
R66224M63RV Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS2C032201B00MCSD vs R66224M63RV
MKS2C032201B00MFSD Film Capacitor, Polyester, 63V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS2C032201B00MCSD vs MKS2C032201B00MFSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2C032201B00MCSD by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2C032201B00MCSD by Wima

Select Manufacturer
Which Manufacturer of MKS2C032201B00MCSD would you like to use for your alert(s)?
  • Please alert me when MKS2C032201B00MCSD inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2C032201B00MCSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2C032201B00MCSD to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2C032201B00MCSD alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2C032201B00MCSD.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2C032201B00MCSD by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: