Part Details for MKS2C021001A00MC00 by Wima
Overview of MKS2C021001A00MC00 by Wima
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MKS2C021001A00MC00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1928-MKS2C021001A00MC00TB-ND
|
DigiKey | CAP FILM 10000PF 20% 63VDC RAD Min Qty: 8400 Lead time: 16 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1301 | Buy Now |
DISTI #
505-MKS2C021001A00MC
|
Mouser Electronics | Film Capacitors 0.01uF 20% 63V 2.5x6.5x7.2 RoHS: Compliant | 0 |
|
$0.1210 / $0.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 2800 Lead time: 17 Weeks Container: Ammo Pack | 0Ammo Pack |
|
$0.2960 | Buy Now |
|
ComSIT USA | METALLIZED POLYESTER CAPACITOR Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount RoHS: Compliant |
|
|
RFQ | |
DISTI #
MKS2C021001A00MC00
|
Avnet Abacus | MKS 2 0.01 F 20% 63 VDC 2.5x6.5x7.2 RM5 AMMO H18.5 340x340 (Alt: MKS2C021001A00MC00) RoHS: Compliant Min Qty: 8400 Package Multiple: 2800 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MKS2C021001A00MC00
MKS2C021001A00MC00 CAD Models
MKS2C021001A00MC00 Part Data Attributes
|
MKS2C021001A00MC00
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2C021001A00MC00
Wima
Film Capacitor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 0.01 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MKS2C021001A00MC00
This table gives cross-reference parts and alternative options found for MKS2C021001A00MC00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2C021001A00MC00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2C021001A00MN00 | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C021001A00MC00 vs MKS2C021001A00MN00 |
MKS2C021001A00MA00 | Film Capacitor, Polyethylene Terephthalate, 63V, 20% +Tol, 20% -Tol, 0.01uF, Through Hole Mount, RADIAL LEADED | Wima | MKS2C021001A00MC00 vs MKS2C021001A00MA00 |
MKS2C021001A00MI00 | Film Capacitor, | Wima | MKS2C021001A00MC00 vs MKS2C021001A00MI00 |