Part Details for MKS2B043301H00MO by Wima
Overview of MKS2B043301H00MO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS2B043301H00MO
MKS2B043301H00MO CAD Models
MKS2B043301H00MO Part Data Attributes
|
MKS2B043301H00MO
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B043301H00MO
Wima
Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2822 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Roll | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2822 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 5.5 mm |
Alternate Parts for MKS2B043301H00MO
This table gives cross-reference parts and alternative options found for MKS2B043301H00MO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B043301H00MO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B043301H00MF | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS2B043301H00MF |
MKS2B043301H00MC | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS2B043301H00MC |
MKS2B043301H00MI | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS2B043301H00MI |
MKS2B043301H00MN | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS2B043301H00MN |
MKS23.3/20/50BULK | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS23.3/20/50BULK |
MKS23.3/20/50REEL | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS23.3/20/50REEL |
MKS2B043301H00MA | Film Capacitor, Polyethylene Terephthalate, 50V, 20% +Tol, 20% -Tol, 3.3uF, 2822, | Wima | MKS2B043301H00MO vs MKS2B043301H00MA |