-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10WX4289
|
Newark | Capacitor Pen Film 3.3Uf, 50V, 10%, Radial, Dielectric Type:Metallized Pet, Capacitor Case/Package:Radial Box - 2 Pin, Capacitance:3.3Μf, Capacitance Tolerance:± 10%, Voltage(Ac):30V, Voltage(Dc):50V, Capacitor Terminals:Pc Pin Rohs Compliant: Yes |Wima MKS2B043301H00KSSD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 964 |
|
$0.7580 / $0.8270 | Buy Now |
DISTI #
4499-MKS2B043301H00KSSD-ND
|
DigiKey | MKS 2 3.3 UF 50 VDC 5.5X11.5X7.2 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
1555 In Stock |
|
$0.8930 / $1.1600 | Buy Now |
DISTI #
1928-MKS2B043301H00KSSD-ND
|
DigiKey | CAP FILM 3.3UF 10% 50VDC RADIAL Min Qty: 5000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5879 | Buy Now |
DISTI #
505-MKS23.3/50/10
|
Mouser Electronics | Film Capacitors 50V 3.3uF 10% RoHS: Compliant | 4415 |
|
$0.9000 / $1.6600 | Buy Now |
|
Future Electronics | MKS2 Series 50 V 3.3 uF ±10 % Radial Metallized Polyester Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks Container: Box | 0Box |
|
$1.0600 | Buy Now |
DISTI #
61392424
|
Verical | Cap Film 3.3uF 50V PET 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 113 Package Multiple: 1 Date Code: 2201 | Americas - 1605 |
|
$1.0418 / $1.1640 | Buy Now |
DISTI #
77778760
|
Verical | Cap Film 3.3uF 50V PET 10% (7.2 X 5.5 X 11.5mm) Radial Plastic Rectangular Can 5mm 105°C Automotive AEC-Q200 Bulk RoHS: Compliant Min Qty: 90 Package Multiple: 1 | Americas - 1165 |
|
$0.6664 / $0.7854 | Buy Now |
DISTI #
MKS2B043301H00KSSD
|
TTI | Film Capacitors 50V 3.3uF 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 850 In Stock |
|
$0.6610 / $0.7080 | Buy Now |
DISTI #
MKS2-3.3U/50
|
TME | Capacitor: polyester, 3.3uF, 30VAC, 50VDC, 5mm, ±10%, -55÷100°C, THT Min Qty: 2 | 1165 |
|
$0.5310 / $1.0630 | Buy Now |
DISTI #
MKS2B043301H00KSSD
|
Avnet Abacus | General Purpose Film Capacitor, Metallized PET, Radial Box - 2 Pin, 3.3 �F, � 10%, 30 V, 50 V (Alt: MKS2B043301H00KSSD) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MKS2B043301H00KSSD
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS2B043301H00KSSD
Wima
Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, 2822, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00 | |
Samacsys Manufacturer | WIMA | |
Capacitance | 3.3 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 11.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Reference Standard | AEC-Q200 | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for MKS2B043301H00KSSD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2B043301H00KSSD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B043301H00KA00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KSSD vs MKS2B043301H00KA00 |
MKS2B043301H00KC00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KSSD vs MKS2B043301H00KC00 |
MKS2B043301H00KI00 | Film Capacitor, Polyester, 50V, 10% +Tol, 10% -Tol, 3.3uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS2B043301H00KSSD vs MKS2B043301H00KI00 |