Part Details for MKS24700/20/400ROLL by Wima
Overview of MKS24700/20/400ROLL by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS24700/20/400ROLL
MKS24700/20/400ROLL CAD Models
MKS24700/20/400ROLL Part Data Attributes
|
MKS24700/20/400ROLL
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS24700/20/400ROLL
Wima
Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Roll | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MKS24700/20/400ROLL
This table gives cross-reference parts and alternative options found for MKS24700/20/400ROLL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS24700/20/400ROLL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FKS24700/20/400REEL | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs FKS24700/20/400REEL |
FKS2G014701A00MN | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs FKS2G014701A00MN |
MKS24700/20/400REEL | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs MKS24700/20/400REEL |
FKS24700/20/400ROLL | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs FKS24700/20/400ROLL |
FKS2G014701A00MA | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs FKS2G014701A00MA |
MKS24700/20/400BULK | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs MKS24700/20/400BULK |
MKS24700/20/400AMMO | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs MKS24700/20/400AMMO |
FKS24700/20/400AMMO | Film Capacitor, Polyethylene Terephthalate, 400V, 20% +Tol, 20% -Tol, 0.0047uF, 2810, | Wima | MKS24700/20/400ROLL vs FKS24700/20/400AMMO |