Part Details for MKS21000/20/630AMMO by Wima
Overview of MKS21000/20/630AMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS21000/20/630AMMO
MKS21000/20/630AMMO CAD Models
MKS21000/20/630AMMO Part Data Attributes
|
MKS21000/20/630AMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS21000/20/630AMMO
Wima
Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.001uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2810 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 220 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Series | MKS2(630V) | |
Size Code | 2810 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 2.5 mm |
Alternate Parts for MKS21000/20/630AMMO
This table gives cross-reference parts and alternative options found for MKS21000/20/630AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS21000/20/630AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS21000/20/630ROLL | Film Capacitor, Polyethylene Terephthalate, 630V, 20% +Tol, 20% -Tol, 0.001uF, 2810, | Wima | MKS21000/20/630AMMO vs MKS21000/20/630ROLL |