There are no models available for this part yet.
Overview of MKS21.5/5/50REEL by Wima
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5204BRZ50-REEL | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE | |
AD5206BRUZ50-REEL7 | Analog Devices | 6 Channel 8-Bit Digital Potent | |
AD5204BRUZ50-REEL7 | Analog Devices | 4-CHANNEL DIGITAL POTENTIOMETE |
CAD Models for MKS21.5/5/50REEL by Wima
Part Data Attributes for MKS21.5/5/50REEL by Wima
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WIMA GMBH & CO KG
|
Package Description
|
, 2818
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.80
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYETHYLENE TEREPHTHALATE
|
Height
|
9.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
Radial
|
Packing Method
|
TR
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
30 V
|
Rated (DC) Voltage (URdc)
|
50 V
|
Series
|
MKS2(50V)
|
Size Code
|
2818
|
Terminal Finish
|
Tin (Sn)
|
Terminal Pitch
|
5 mm
|
Width
|
4.5 mm
|
Alternate Parts for MKS21.5/5/50REEL
This table gives cross-reference parts and alternative options found for MKS21.5/5/50REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS21.5/5/50REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS2B041501E00JO | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS2B041501E00JO |
MKS2B041501E00JI | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS2B041501E00JI |
MKS2B041501E00JC | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS2B041501E00JC |
MKS2B041501E00JN | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS2B041501E00JN |
MKS21.5/5/50BULK | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS21.5/5/50BULK |
MKS2B041501E00JA | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS2B041501E00JA |
MKS2B041501E00JF | Film Capacitor, Polyethylene Terephthalate, 50V, 5% +Tol, 5% -Tol, 1.5uF, 2818, | Wima | MKS21.5/5/50REEL vs MKS2B041501E00JF |