Part Details for MKS21.5/10/100AMMO by Wima
Overview of MKS21.5/10/100AMMO by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS21.5/10/100AMMO
MKS21.5/10/100AMMO CAD Models
MKS21.5/10/100AMMO Part Data Attributes
|
MKS21.5/10/100AMMO
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS21.5/10/100AMMO
Wima
Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , 2833 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 1.5 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYETHYLENE TEREPHTHALATE | |
Height | 14 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Ammo Pack | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Series | MKS2(100V) | |
Size Code | 2833 | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 5 mm | |
Width | 8.5 mm |
Alternate Parts for MKS21.5/10/100AMMO
This table gives cross-reference parts and alternative options found for MKS21.5/10/100AMMO. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS21.5/10/100AMMO, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MKS21.5/10/100BULK | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833, | Wima | MKS21.5/10/100AMMO vs MKS21.5/10/100BULK |
MKS21.5/10/100ROLL | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833, | Wima | MKS21.5/10/100AMMO vs MKS21.5/10/100ROLL |
MKS2D041501M00KF | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833, | Wima | MKS21.5/10/100AMMO vs MKS2D041501M00KF |
MKS2D041501M00KN | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833, | Wima | MKS21.5/10/100AMMO vs MKS2D041501M00KN |
MKS2D041501M00KO | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833, | Wima | MKS21.5/10/100AMMO vs MKS2D041501M00KO |
MKS21.5/10/100REEL | Film Capacitor, Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 1.5uF, 2833, | Wima | MKS21.5/10/100AMMO vs MKS21.5/10/100REEL |