MKS21/5/63VDC
Wima
Description: Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of MKS21/5/63VDC by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

CAD Models for MKS21/5/63VDC by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS21/5/63VDC by Wima

MKS21/5/63VDC
Wima
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
1 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Positive Tolerance
5%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Surface Mount
NO
Terminal Finish
Pure Tin (Sn)
Terminal Shape
WIRE
Want to compare parts?
  1. MKS21/5/63VDC
    Wima
    Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MKS21/5/63VDC

This table gives cross-reference parts and alternative options found for MKS21/5/63VDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS21/5/63VDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B32510-J105-J289 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, AXIAL LEADED TDK Corporation MKS21/5/63VDC vs B32510-J105-J289
B32560J0105J003 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS21/5/63VDC vs B32560J0105J003
MKS4PCM7.51/5/63VDCREEL16.5/360 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS21/5/63VDC vs MKS4PCM7.51/5/63VDCREEL16.5/360
B32510-J105-J CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS21/5/63VDC vs B32510-J105-J
MKS4PCM101/5/63VDCREEL16.5/360 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS21/5/63VDC vs MKS4PCM101/5/63VDCREEL16.5/360
MKS21/5/63VDCREEL16.5/360 Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS21/5/63VDC vs MKS21/5/63VDCREEL16.5/360
B32510-J105-J289 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS21/5/63VDC vs B32510-J105-J289
B32560-J105-J189 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS21/5/63VDC vs B32560-J105-J189
MKS4PCM7.51/5/63VDC Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 1uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS21/5/63VDC vs MKS4PCM7.51/5/63VDC
B32510-J105-J249 CAPACITOR, METALLIZED FILM, POLYESTER, 63V, 1uF, THROUGH HOLE MOUNT, AXIAL LEADED TDK Epcos MKS21/5/63VDC vs B32510-J105-J249

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS21/5/63VDC by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS21/5/63VDC by Wima

  • Please alert me when MKS21/5/63VDC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS21/5/63VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS21/5/63VDC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS21/5/63VDC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS21/5/63VDC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS21/5/63VDC by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: