Datasheets
MKS20.068/20/400 by: Wima

Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount

Part Details for MKS20.068/20/400 by Wima

Overview of MKS20.068/20/400 by Wima

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Security and Surveillance Internet of Things (IoT) Automotive Robotics and Drones

Part Details for MKS20.068/20/400

MKS20.068/20/400 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MKS20.068/20/400 Part Data Attributes

MKS20.068/20/400 Wima
Buy Now Datasheet
Compare Parts:
MKS20.068/20/400 Wima Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
Part Life Cycle Code Obsolete
Ihs Manufacturer WIMA GMBH & CO KG
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.25.00.80
Capacitance 0.068 µF
Capacitor Type FILM CAPACITOR
Dielectric Material POLYESTER
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 85 °C
Operating Temperature-Min -55 °C
Package Shape RECTANGULAR PACKAGE
Positive Tolerance 20%
Rated (AC) Voltage (URac) 200 V
Rated (DC) Voltage (URdc) 400 V
Surface Mount NO
Terminal Shape WIRE

Alternate Parts for MKS20.068/20/400

This table gives cross-reference parts and alternative options found for MKS20.068/20/400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS20.068/20/400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
B32520C6683M289 CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE TDK Epcos MKS20.068/20/400 vs B32520C6683M289
B32529D6683M289 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Corporation MKS20.068/20/400 vs B32529D6683M289
B32520-C6683-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED TDK Corporation MKS20.068/20/400 vs B32520-C6683-M
MKS2G026801H00MFSD Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS20.068/20/400 vs MKS2G026801H00MFSD
R60MF2680AA3-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS20.068/20/400 vs R60MF2680AA3-M
B32592C6683M289 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos MKS20.068/20/400 vs B32592C6683M289
R60MF2680GY3-M Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS20.068/20/400 vs R60MF2680GY3-M
B32591C6683M011 Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE TDK Epcos MKS20.068/20/400 vs B32591C6683M011
R82683M400BL Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED KEMET Corporation MKS20.068/20/400 vs R82683M400BL
MKS2G026801H00MCSD Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Wima MKS20.068/20/400 vs MKS2G026801H00MCSD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS20.068/20/400 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS20.068/20/400 by Wima

Select Manufacturer
Which Manufacturer of MKS20.068/20/400 would you like to use for your alert(s)?
  • Please alert me when MKS20.068/20/400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS20.068/20/400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS20.068/20/400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS20.068/20/400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS20.068/20/400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS20.068/20/400 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: