Part Details for MKS20.068/20/400 by Wima
Overview of MKS20.068/20/400 by Wima
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MKS20.068/20/400
MKS20.068/20/400 CAD Models
MKS20.068/20/400 Part Data Attributes
|
MKS20.068/20/400
Wima
Buy Now
Datasheet
|
Compare Parts:
MKS20.068/20/400
Wima
Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WIMA GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 0.068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 200 V | |
Rated (DC) Voltage (URdc) | 400 V | |
Surface Mount | NO | |
Terminal Shape | WIRE |
Alternate Parts for MKS20.068/20/400
This table gives cross-reference parts and alternative options found for MKS20.068/20/400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS20.068/20/400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B32520C6683M289 | CAPACITOR, METALLIZED FILM, POLYESTER, 400V, 0.068uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS20.068/20/400 vs B32520C6683M289 |
B32529D6683M289 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Corporation | MKS20.068/20/400 vs B32529D6683M289 |
B32520-C6683-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | TDK Corporation | MKS20.068/20/400 vs B32520-C6683-M |
MKS2G026801H00MFSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS20.068/20/400 vs MKS2G026801H00MFSD |
R60MF2680AA3-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS20.068/20/400 vs R60MF2680AA3-M |
B32592C6683M289 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS20.068/20/400 vs B32592C6683M289 |
R60MF2680GY3-M | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS20.068/20/400 vs R60MF2680GY3-M |
B32591C6683M011 | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, LEAD FREE | TDK Epcos | MKS20.068/20/400 vs B32591C6683M011 |
R82683M400BL | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MKS20.068/20/400 vs R82683M400BL |
MKS2G026801H00MCSD | Film Capacitor, Polyester, 400V, 20% +Tol, 20% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Wima | MKS20.068/20/400 vs MKS2G026801H00MCSD |