MKS20.022/10/400REEL
Wima
Description: Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814,

Overview of MKS20.022/10/400REEL by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 5 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MKS20.022/10/400REEL by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS20.022/10/400REEL by Wima

MKS20.022/10/400REEL
Wima
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
, 2814
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.022 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
Height
8.5 mm
JESD-609 Code
e3
Length
7.2 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Series
MKS2(400V)
Size Code
2814
Terminal Finish
Tin (Sn)
Terminal Pitch
5 mm
Width
3.5 mm
Want to compare parts?
  1. MKS20.022/10/400REEL
    Wima
    Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814,
    VS

Alternate Parts for MKS20.022/10/400REEL

This table gives cross-reference parts and alternative options found for MKS20.022/10/400REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS20.022/10/400REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS2G022201C00KN Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814, Wima MKS20.022/10/400REEL vs MKS2G022201C00KN
MKS20.022/10/400AMMO Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814, Wima MKS20.022/10/400REEL vs MKS20.022/10/400AMMO
MKS2G022201C00KF Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814, Wima MKS20.022/10/400REEL vs MKS2G022201C00KF
MKS20.022/10/400BULK Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814, Wima MKS20.022/10/400REEL vs MKS20.022/10/400BULK
MKS2G022201C00KI Film Capacitor, Polyethylene Terephthalate, 400V, 10% +Tol, 10% -Tol, 0.022uF, 2814, Wima MKS20.022/10/400REEL vs MKS2G022201C00KI

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS20.022/10/400REEL by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS20.022/10/400REEL by Wima

  • Please alert me when MKS20.022/10/400REEL inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS20.022/10/400REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS20.022/10/400REEL to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS20.022/10/400REEL alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS20.022/10/400REEL.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS20.022/10/400REEL by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: