MKS2-IPCM50.015/5/400VDCREEL18/360
Wima
Description: Film Capacitor, Polyethylene And Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED

Overview of MKS2-IPCM50.015/5/400VDCREEL18/360 by Wima

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 3 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

CAD Models for MKS2-IPCM50.015/5/400VDCREEL18/360 by Wima
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MKS2-IPCM50.015/5/400VDCREEL18/360 by Wima

MKS2-IPCM50.015/5/400VDCREEL18/360
Wima
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
WIMA GMBH & CO KG
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Capacitance
0.015 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYETHYLENE TEREPHTHALATE
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
5%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TR, 14 INCH
Positive Tolerance
5%
Rated (AC) Voltage (URac)
200 V
Rated (DC) Voltage (URdc)
400 V
Reference Standard
IEC60384-2
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
WIRE
Want to compare parts?
  1. MKS2-IPCM50.015/5/400VDCREEL18/360
    Wima
    Film Capacitor, Polyethylene And Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED
    VS

Alternate Parts for MKS2-IPCM50.015/5/400VDCREEL18/360

This table gives cross-reference parts and alternative options found for MKS2-IPCM50.015/5/400VDCREEL18/360. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MKS2-IPCM50.015/5/400VDCREEL18/360, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MKS10PCM7.50.015/5/400VDCREEL18/360 Film Capacitor, Polyethylene And Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Wima MKS2-IPCM50.015/5/400VDCREEL18/360 vs MKS10PCM7.50.015/5/400VDCREEL18/360
FKS3PCM100.015/5/400VDCREEL18/360 Film Capacitor, Polyethylene And Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Wima MKS2-IPCM50.015/5/400VDCREEL18/360 vs FKS3PCM100.015/5/400VDCREEL18/360
MKS4PCM100.015/5/400VDCREEL18/360 Film Capacitor, Polyethylene And Terephthalate, 400V, 5% +Tol, 5% -Tol, 0.015uF, Through Hole Mount, RADIAL LEADED Wima MKS2-IPCM50.015/5/400VDCREEL18/360 vs MKS4PCM100.015/5/400VDCREEL18/360

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MKS2-IPCM50.015/5/400VDCREEL18/360 by Wima.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MKS2-IPCM50.015/5/400VDCR... by Wima

  • Please alert me when MKS2-IPCM50.015/5/400VDCR... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MKS2-IPCM50.015/5/400VDCR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MKS2-IPCM50.015/5/400VDCR... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MKS2-IPCM50.015/5/400VDCR... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MKS2-IPCM50.015/5/400VDCR....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MKS2-IPCM50.015/5/400VDCREEL18/360 by Wima

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: